2273105-1

Heilind Number:AMP2273105-1
Manufacturer:TE Connectivity
Manufacturer Number:2273105-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M12 x 1.0 angled socket pigt SH 3 LED A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273105-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.185 in, 4.7 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
SKU:AMP2273105-1

Detailed Description

Enhance your sensor connections with this high-quality M12 x 1.0 angled socket pigtail cable. Featuring 3 LED indicators for easy monitoring, it ensures efficient data transmission with an amperage rating of 4 A. Measuring 1500 mm in overall length, this cable boasts a rugged construction with a 4.7 mm diameter, perfect for industrial applications. Its 4 positions, color-coded wires (Brown, White, Blue, Black), and Polyurethane jacket in sleek Black provide easy identification and durability. With a 24 VDC operating voltage, RoHS compliance, and right-angle mount for connector end 1, this cable offers reliable performance while meeting environmental standards. Ideal for wire management in various settings, it guarantees seamless connectivity in your projects. Upgrade to this versatile solution and experience enhanced functionality in your applications.