2273107-1

Heilind Number:AMP2273107-1
Manufacturer:TE Connectivity
Manufacturer Number:2273107-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

M12 Y conn Male to 2xM12 Female A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273107-1
Amperage:4 A
Overall Length:300 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:.161 in, 4.3 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2273107-1

Detailed Description

Enhance your connectivity with this M12 Y-connector cable, featuring a male end that splits into two female M12 connectors. Measuring 300mm in length, this cable is designed for versatile use in industrial settings. With a 4A amperage and 250VAC/DC operating voltage, it ensures reliable power transmission. The cable is constructed with durable Polyurethane (PUR) jacketing, providing protection for the 22AWG wires inside, color-coded for easy identification. Whether for sensor applications or general wire management, this black cable offers a high-quality solution for your connectivity needs. Rest assured, it is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this efficient and durable M12 Y-connector cable.