| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273107-4 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | .161 in, 4.3 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273107-4 |
2273107-4
Specifications
Detailed Description
Enhance your connectivity with this M12 Y-connector cable, featuring a Male to 2x Female design for seamless integration in your setup. With an amperage of 4A and an overall length of 1500mm, this cable offers reliable power distribution over its four positions. The cable boasts durable construction, with a Polyurethane (PUR) jacket in sleek black, ensuring longevity in various environments. Its 22 AWG wire size, in brown, white, blue, and black, guarantees efficient signal transmission. Ideal for sensor applications, this RoHS-compliant cable operates at up to 250VAC/DC, making it a versatile and essential component in wire management.

