2273108-5

Heilind Number:AMP2273108-5
Manufacturer:TE Connectivity
Manufacturer Number:2273108-5
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 strght plug to M12 strgt socket AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273108-5
Amperage:4 A
Overall Length:2000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2273108-5

Detailed Description

This M8 straight plug to M12 straight socket cable assembly is designed for seamless connectivity in industrial settings. With an AA amperage rating of 4A and an overall length of 2000mm, it offers reliable power transmission over long distances. The cable features a M8 plug on one end and a M12 socket on the other, making it versatile for various applications. Constructed with 22 AWG wires in brown, blue, and black colors, encased in a durable Polyurethane jacket, it ensures robust performance even in harsh environments. Operating at 60VAC/60VDC, it meets RoHS compliance standards. Whether for sensor applications or general wire management needs, this cable assembly guarantees efficient and secure connections every time.