| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273109-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | .173 in, 4.4 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 34 VAC, 34 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273109-1 |
2273109-1
| Heilind Number: | AMP2273109-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273109-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with this high-quality straight plug to straight socket AA cable assembly. Designed for industrial applications, this cable features an M8 connector at one end and an M12 connector at the other, facilitating easy installation in diverse systems. With a 4A amperage rating and a length of 300mm, it offers optimal power transmission over a distance. The 22 AWG wire, in brown, white, blue, and black colors, is encased in a durable Polyurethane (PUR) jacket, guaranteeing longevity even in challenging environments. Operating at 34VAC/34VDC, this cable assembly is RoHS compliant, making it a reliable and environmentally friendly choice for your wire management needs.

