| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273109-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | .173 in, 4.4 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 34 VAC, 34 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273109-2 |
2273109-2
| Heilind Number: | AMP2273109-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273109-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
This M8 straight plug to M12 straight socket AA cable assembly offers seamless connectivity for your applications. With a 4A amperage, it ensures reliable power transmission over its 600mm overall length. The cable features M8 and M12 connectors, with a 4.4mm cable diameter and 22 AWG wire size in brown, white, blue, and black colors. Constructed with Polyurethane (PUR) jacket material in black, it guarantees durability for long-term use. Operating at 34 VAC/DC, it's suited for various industrial environments. RoHS compliant, this cable assembly meets stringent environmental standards, making it a dependable choice for your wire management needs.

