2273109-4

Heilind Number:AMP2273109-4
Manufacturer:TE Connectivity
Manufacturer Number:2273109-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 strgt plug to M12 strgt socket AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273109-4
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:.173 in, 4.4 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:34 VAC, 34 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2273109-4

Detailed Description

Make seamless connections with this straight M8 plug to M12 socket cable assembly, featuring an amperage of 4A. Measuring 1500mm in length, it provides ample reach for various applications. The cable boasts a durable Polyurethane (PUR) jacket in black, offering protection and flexibility. With a 22 AWG wire size and four positions, it ensures reliable performance. The M8 plug and M12 socket connectors, in conjunction with the brown, white, blue, and black wire colors, facilitate easy setup. Operating at 34VAC/34VDC, this cable assembly is suitable for diverse environments. Additionally, it complies with RoHS standards, guaranteeing its environmental sustainability. Perfect for wire management and sensor applications, this assembly is a versatile solution for your connectivity needs.