| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273109-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | .173 in, 4.4 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 34 VAC, 34 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273109-5 |
2273109-5
| Heilind Number: | AMP2273109-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273109-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our M8 straight plug to M12 straight socket cable, designed for seamless data transmission in industrial settings. This 2-meter cable with a 4.4mm diameter and 22 AWG wire size guarantees optimal performance, meeting industry standards for quality and durability. Its Polyurethane jacket and black color ensure resilience against harsh environments, while the 4 A amperage and 34 VAC/34 VDC operating voltage make it suitable for various applications. With brown, white, blue, and black wire colors for easy identification, this RoHS-compliant cable is essential for efficient wire management in any workspace.

