| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273110-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | .161 in, 4.1 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273110-1 |
2273110-1
| Heilind Number: | AMP2273110-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273110-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M8 straight socket to an M12 straight plug with this high-quality cable assembly. With a 4A amperage rating and a length of 300mm, it's perfect for various applications. The cable features three positions, an overall diameter of 4.1mm, and is shielded with durable Polyurethane (PUR) material. Wired with 22 AWG in brown, blue, and black colors, it ensures reliable connectivity. Operating at 60VAC/60VDC, it's suitable for a range of power needs. Whether for industrial or commercial use, this RoHS-compliant assembly guarantees performance and longevity.

