2273110-4

Heilind Number:AMP2273110-4
Manufacturer:TE Connectivity
Manufacturer Number:2273110-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 strgt socket to M12 strgt plug AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273110-4
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2273110-4

Detailed Description

Power up your devices with this M8 straight socket to M12 straight plug AA cable assembly. Measuring 1500mm in length, it provides ample reach for your connectivity needs. The cable features three positions, with 22 AWG wires in brown, blue, and black colors, all encased in a durable black Polyurethane jacket. With an amperage rating of 4A and an operating voltage of 60VAC/60VDC, it ensures reliable power transmission. This RoHS-compliant assembly offers a secure connection with its M8 receptacle and M12 plug genders, both featuring straight mount angles. Perfect for sensor applications, this cable assembly guarantees efficient and safe power delivery in any setup.