| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273111-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | .173 in, 4.4 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273111-1 |
2273111-1
| Heilind Number: | AMP2273111-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273111-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect M8 straight sockets to M12 straight plugs with this 300mm long cable, designed for high-performance applications. Featuring 4A amperage capacity and 22AWG wire size, it ensures reliable power transmission. The Polyurethane (PUR) jacket material guarantees durability, while the brown, white, blue, and black wire colors simplify installation. Operating at 30VAC/30VDC, it meets stringent safety standards. Perfect for sensor cable assemblies, this cable offers seamless connectivity in various setups. Rest assured, it's RoHS compliant, making it an eco-friendly choice. Streamline your wire management with this essential component.

