2273111-4

Heilind Number:AMP2273111-4
Manufacturer:TE Connectivity
Manufacturer Number:2273111-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 strgt socket to M12 strgt plug AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273111-4
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:.173 in, 4.4 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2273111-4

Detailed Description

This straight M8 socket to M12 plug cable assembly is designed for reliable connectivity in industrial settings. With an amperage of 4A and an overall length of 1500mm, it provides ample power and reach for your applications. Featuring a durable Polyurethane (PUR) jacket in black, it offers protection and longevity. The 22 AWG wire with brown, white, blue, and black color coding ensures easy and accurate connections. Operating at 30 VAC/30 VDC, it meets RoHS compliance standards for environmental responsibility. Perfect for sensor applications, this cable assembly guarantees secure and efficient data transmission.