2273113-2

Heilind Number:AMP2273113-2
Manufacturer:TE Connectivity
Manufacturer Number:2273113-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12 strgt plug to M12 strgt socket AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273113-2
Amperage:4 A
Overall Length:600 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.185 in, 4.7 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2273113-2

Detailed Description

Experience seamless connectivity with our M12 straight plug to M12 straight socket cable, designed for efficient power transmission. With a 4A amperage capacity and an overall length of 600mm, this cable ensures reliable performance in various applications. Featuring a durable polyurethane (PUR) jacket in sleek black, it offers protection and flexibility. The 4.7mm cable diameter, along with 22 AWG wire size in brown, white, blue, and black colors, guarantees secure connections. Operating at 250VAC/250VDC, this cable is suitable for high voltage environments. Whether for industrial or commercial use, its straight plug and receptacle connectors make installation a breeze. Trust in our RoHS compliant cable for quality and compliance assurance. Elevate your wire management with this essential component in sensor technology.