| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273114-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273114-2 |
2273114-2
| Heilind Number: | AMP2273114-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273114-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Connect your devices seamlessly with our M12 straight plug to M12 straight socket cable, featuring a 600mm overall length and 5mm cable diameter. With a durable Polyurethane (PUR) jacket in sleek black, this cable ensures long-lasting performance. Its 22 AWG wire, in brown, white, blue, black, and gray colors, guarantees reliable connectivity. Rated for 4A and 125VAC/VDC, it's perfect for various applications. RoHS compliant, this cable offers peace of mind in terms of environmental responsibility. Ideal for sensor connections, its straight plug and receptacle ends make installation a breeze. Upgrade your cable management with this high-quality solution.

