| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273115-1 |
| Amperage: | 2 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .236 in, 6 mm |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray, Pink, Violet, Orange |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273115-1 |
2273115-1
| Heilind Number: | AMP2273115-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273115-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
This M12 straight plug to M12 straight socket cable assembly is designed for seamless connectivity in various applications. With a 2A amperage capacity and an overall length of 300mm, it offers reliable performance. Featuring 8 positions and 24 AWG wire size, it ensures efficient signal transmission. The polyurethane (PUR) jacket provides durability, while the 6mm cable diameter allows for easy installation. Each wire is color-coded for easy identification, and with an operating voltage of 30VAC/30VDC, it meets high standards of safety. RoHS compliant and with straight mount angles on both ends, this cable assembly is a quality solution for your connectivity needs.

