| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273115-5 |
| Amperage: | 2 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .236 in, 6 mm |
| Number of Positions: | 8 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray, Pink, Violet, Orange |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273115-5 |
2273115-5
| Heilind Number: | AMP2273115-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273115-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Connect your devices seamlessly with this M12 straight plug to M12 straight socket cable, featuring an amperage of 2A and an overall length of 2000mm. With M12 connectors at both ends and a 6mm cable diameter, this 8-position cable is designed for optimal performance. The durable Polyurethane (PUR) jacket ensures reliability, while the 24 AWG wire in brown, white, blue, black, gray, pink, violet, and orange colors guarantees secure connections. Operating at 30VAC/30VDC, this cable is suitable for various applications. RoHS compliant and available in a sleek gray color, it's the perfect choice for your wire management needs.

