| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273118-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMP2273118-1 |
2273118-1
| Heilind Number: | AMP2273118-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273118-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M12 devices with this straight plug to angled socket cable assembly. Featuring a 300mm overall length and 5mm cable diameter, it ensures a secure and efficient connection. With 22 AWG wire size and 4A amperage capacity, it provides reliable power transmission. The 5-position design is perfect for a variety of applications, and the polyurethane jacket offers durability. Suitable for both AC and DC voltages up to 125V, it meets RoHS compliance standards for environmental responsibility. Ideal for sensor cable assemblies and other wire management needs.

