| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273118-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Right Angle |
| SKU: | AMP2273118-2 |
2273118-2
| Heilind Number: | AMP2273118-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273118-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this M12 straight plug to M12 angled socket AA cable assembly, designed for seamless power transfer in industrial settings. With an amperage of 4 A and a length of 600 mm, it offers reliable performance over long distances. The 5 mm cable diameter and 22 AWG wire size ensure efficient power transmission, while the Polyurethane (PUR) jacket provides durability in challenging environments. Featuring five color-coded wires for easy installation, this black cable assembly is RoHS compliant and suitable for operating voltages up to 125 VAC and 125 VDC. Whether for sensor applications or general wire management, this high-quality assembly is a versatile solution for your connectivity needs.

