| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273122-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273122-1 |
2273122-1
| Heilind Number: | AMP2273122-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273122-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with ease using this M12 angled plug to M12 straight socket cable, perfect for a variety of applications. With a 300mm overall length and a durable polyurethane jacket, it ensures reliable performance in any environment. The 5mm cable diameter and 22 AWG wire size, featuring brown, white, blue, black, and gray colors, offer flexibility and versatility for your wiring needs. Operating at 125 VAC/DC and 4A, it provides ample power for your devices. Whether for sensor applications or general wire management, this RoHS-compliant cable is a must-have in your toolkit.

