| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273124-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | .161 in, 4.1 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273124-2 |
2273124-2
| Heilind Number: | AMP2273124-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273124-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M8 angled socket to an M8 straight plug with our LED-equipped cable, designed for efficient power transmission. With an amperage of 4A and an overall length of 600mm, this cable ensures reliable performance in various settings. Featuring a polyurethane jacket and 22 AWG wire in brown, blue, and black colors, it offers durability and easy identification. Operating at 24VDC, it meets RoHS compliance standards for environmentally friendly use. Suitable for sensor applications, this black cable is an essential component for your wire management needs.

