2273124-3

Heilind Number:AMP2273124-3
Manufacturer:TE Connectivity
Manufacturer Number:2273124-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 angled scket to M8 strght plug 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273124-3
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2273124-3

Detailed Description

Easily connect with our M8 angled socket to M8 straight plug cable, designed with convenience and functionality in mind. Featuring two LED indicators and a durable construction, this cable ensures reliable performance in various settings. With an amperage rating of 4A and an overall length of 1000mm, it offers ample power and flexibility. The cable is meticulously crafted with a 22 AWG wire size, in brown, blue, and black colors, encased in a black Polyurethane jacket for protection. Both connector ends are M8, with the first being a receptacle and the second a plug, making it versatile for different applications. Operating at 24VDC, this cable guarantees efficient power transmission. Whether you need to connect sensors or other devices, this cable assembly is a perfect solution, meeting RoHS compliance standards for environmentally conscious practices. Elevate your wire management with this essential component, perfect for industrial or commercial use.