2273124-4

Heilind Number:AMP2273124-4
Manufacturer:TE Connectivity
Manufacturer Number:2273124-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 angled scket to M8 strght plug 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273124-4
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2273124-4

Detailed Description

Enhance signal transmission with this M8 angled socket to M8 straight plug cable, featuring two built-in LEDs for visual indication. With an amperage of 4A and an overall length of 1500mm, it offers a reliable connection for various applications. The cable, made with durable Polyurethane (PUR) jacket material, is suitable for use in demanding environments. Its three-position design, wire size of 22 AWG, and 24VDC operating voltage make it versatile for sensor and power applications. The cable's black jacket and color-coded wires (brown, blue, black) ensure easy identification and installation. With RoHS compliance, it meets strict environmental standards, providing peace of mind for users. Whether for industrial machinery or automation systems, this high-quality cable with right-angle and straight plug connectors is a dependable choice for wire management.