| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273124-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | .161 in, 4.1 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273124-5 |
2273124-5
| Heilind Number: | AMP2273124-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273124-5 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect M8 devices with this angled socket to straight plug cable, featuring two built-in LEDs for instant visual confirmation. With a durable 2000mm length and 4A amperage capacity, it ensures reliable power transmission. The M8 connectors, shielded for added protection, are crafted with precision and efficiency in mind. Ideal for sensor applications, this cable boasts 22 AWG wire size in brown, blue, and black, encased in polyurethane jacketing for maximum durability. Operating at 24VDC, it guarantees seamless performance in various environments. RoHS compliant and meticulously designed, this cable assembly is a must-have for efficient wire management.

