| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273125-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .161 in, 4.3 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273125-1 |
2273125-1
| Heilind Number: | AMP2273125-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273125-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Connect devices seamlessly with this M12 angled socket to M12 straight plug cable featuring two LED indicators. Designed for high performance, it boasts a 4A amperage capacity and a durable 300mm overall length. The three-position cable is meticulously crafted with 22 AWG wires in brown, blue, and black, encased in a black Polyurethane (PUR) jacket. With a 24VDC operating voltage, this cable ensures reliable power transmission. The right-angle M12 connector at one end and straight plug at the other offer versatile connectivity options. RoHS compliant, this cable guarantees environmentally friendly usage. Perfect for sensor applications, it's a essential component for efficient wire management.

