2273125-2

Heilind Number:AMP2273125-2
Manufacturer:TE Connectivity
Manufacturer Number:2273125-2
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273125-2
Amperage:4 A
Overall Length:600 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.169 in, 4.3 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2273125-2

Detailed Description

Easily connect and power up your devices with this M12 angled socket to M12 straight plug cable assembly. Featuring two built-in LED indicators for convenient visual confirmation, this 600mm long cable is designed for efficient data transmission. With an amperage of 4A and an operating voltage of 24VDC, it ensures reliable performance. The cable's durable construction, with polyurethane jacket material and 22 AWG wire size, guarantees longevity and stability in various environments. The three-position wire assembly, with brown, blue, and black wires, is color-coded for easy installation. Perfect for sensor applications, this RoHS-compliant assembly is a versatile and essential component for your wire management needs.