2273125-4

Heilind Number:AMP2273125-4
Manufacturer:TE Connectivity
Manufacturer Number:2273125-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273125-4
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.169 in, 4.3 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2273125-4

Detailed Description

Easily connect and power your devices with this M12 angled socket to M12 straight plug cable featuring two LED indicators. With a 4A amperage and an overall length of 1500mm, it offers reliable performance in various applications. The cable is constructed with durable polyurethane (PUR) jacketing, ensuring flexibility and protection. Its 22 AWG wire size, in brown, blue, and black colors, guarantees efficient signal transmission. Suitable for 24VDC operating voltage, this RoHS-compliant cable is designed with a right-angle mount on one end and a straight mount on the other, providing versatility in installation. Perfect for use in sensor applications and other wire management needs.