| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273125-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .169 in, 4.3 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273125-5 |
2273125-5
| Heilind Number: | AMP2273125-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273125-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect your devices with this high-quality M12 angled socket to M12 straight plug cable, featuring two LED indicators for easy monitoring. With an amperage rating of 4A, this 2000mm cable ensures reliable power transmission. The three-position design and 22 AWG wire size, in brown, blue, and black colors, offer versatility for various applications. Constructed with durable Polyurethane (PUR) jacket material in sleek black, this cable guarantees longevity. Operating at 24VDC, it is RoHS compliant for environmentally conscious use. Perfect for wire management in sensor applications, this shielded cable is a must-have in your toolkit.

