2273126-3

Heilind Number:AMP2273126-3
Manufacturer:TE Connectivity
Manufacturer Number:2273126-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273126-3
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.185 in, 4.7 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2273126-3

Detailed Description

Easily connect your devices with this M12 angled socket to M12 straight plug cable, featuring three LED indicators for quick visual status checks. With an amperage of 4A and an overall length of 1000mm, it provides reliable power transmission over a distance. The cable is terminated with M12 connectors on both ends, making it suitable for various applications. Constructed with durable polyurethane jacketing, it ensures long-lasting performance, while the 22AWG wires in brown, white, blue, and black colors guarantee secure connections. Operating at 24VDC and RoHS compliant, it meets industry standards for safety and environmental responsibility. Perfect for sensor applications, this cable assembly offers efficient wire management in any setup.