| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273126-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .185 in, 4.7 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273126-5 |
2273126-5
| Heilind Number: | AMP2273126-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273126-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M12 angled socket to a straight plug with our high-quality cable featuring three LED indicators. Designed for efficient power transmission, this 4A-rated cable measures 2000mm in overall length with M12 connectors at both ends. The durable polyurethane jacket ensures longevity, while the 22 AWG wire in brown, white, blue, and black colors guarantees reliable signal transfer. Operating at 24 VDC, it's perfect for sensor applications and is RoHS compliant for environmentally conscious users. With a right-angle mount on one end and a straight mount on the other, it offers versatility in installation. Trust in our cable for seamless connectivity and performance in your setup.

