2273127-1

Heilind Number:AMP2273127-1
Manufacturer:TE Connectivity
Manufacturer Number:2273127-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273127-1
Amperage:4 A
Overall Length:300 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.196 in, 5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2273127-1

Detailed Description

Connect efficiently with our M12 angled socket to M12 straight plug cable, featuring three LED indicators for enhanced visibility. With an amperage of 4A and an overall length of 300mm, this cable is designed for reliable performance. Its M12 connectors and 5mm cable diameter ensure a secure connection, while the five-position wire setup and 22 AWG wire size accommodate various applications. Constructed with durable Polyurethane (PUR) and Polyvinyl Chloride (PVC) jackets in black, this cable is both rugged and visually appealing. Suitable for 24VDC operating voltage, it offers reliable power transmission. The right-angle and straight plug configurations make it versatile for installation, while RoHS compliance guarantees environmental responsibility. Elevate your wire management with this high-quality sensor cable assembly.