| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273127-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273127-2 |
2273127-2
| Heilind Number: | AMP2273127-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273127-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-quality M12 angled socket to M12 straight plug cable, designed for seamless integration in industrial settings. Featuring three LED indicators for visual feedback, this cable ensures efficient power delivery with a 4A amperage rating. Measuring 600mm in length, it offers flexibility in installation. The cable is constructed with durable Polyurethane (PUR) and Polyvinyl Chloride (PVC) jacket materials, guaranteeing longevity in harsh environments. With five 22 AWG wire positions in brown, white, blue, black, and gray colors, it provides easy identification and secure connections. Operating at 24VDC, this RoHS-compliant cable is ideal for various applications, whether for sensor assemblies or general wire management needs.

