| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273127-3 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273127-3 |
2273127-3
| Heilind Number: | AMP2273127-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273127-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M12 devices with this 1000mm cable featuring an angled socket to straight plug configuration. With three LED indicators, you can quickly identify power status. The cable is designed for 4A amperage and 24VDC operating voltage, making it suitable for various applications. Its durable construction includes a polyurethane and polyvinyl chloride jacket in sleek black, with 22AWG wire in brown, white, blue, black, and gray colors. The right-angle and straight plug connectors ensure a secure and efficient connection, perfect for sensor applications. Rest assured of its quality as it complies with RoHS standards. Upgrade your wire management setup with this high-performance cable assembly.

