2273127-4

Heilind Number:AMP2273127-4
Manufacturer:TE Connectivity
Manufacturer Number:2273127-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273127-4
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.196 in, 5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP2273127-4

Detailed Description

Easily connect sensors with this M12 angled socket to M12 straight plug cable assembly. Featuring three bright LED indicators, it ensures clear communication. With an amperage of 4A and an overall length of 1500mm, this cable is suitable for various applications. The five positions and 22 AWG wire size guarantee efficient signal transmission. Constructed with polyurethane and PVC jacket materials in black color, it offers durability and flexibility. Both connector ends are M12, with the first being a receptacle and the second a plug, making installation straightforward. Operating at 24VDC and RoHS compliant, it meets industry standards for safety and environmental responsibility. Perfect for wire management in sensor applications, this cable assembly combines quality and performance seamlessly.