| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273230-1 |
| Amperage: | 4 A |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .188 in |
| Number of Positions: | 4 |
| Jacket Material: | Polypropylene (PP) |
| Shielded: | No |
| Cable Exit Angle: | Straight |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273230-1 |
2273230-1
| Heilind Number: | AMP2273230-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273230-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with this M8 Male Panel Mld Rear Mt M8 fast pigtail assembly. Designed for efficient and secure connections, it features a straight plug connector at one end and a pigtail cable at the other, with four positions for versatile use. The cable, made of durable Polypropylene (PP), has a .188-inch diameter and operates at a maximum voltage of 60 VAC/60 VDC. With RoHS compliance, this assembly ensures both performance and environmental responsibility. Ideal for wire management in various applications, it offers a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T4010008041-000 | ![]() |


