| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2274001-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2274001-1 |
2274001-1
| Heilind Number: | AMP2274001-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2274001-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this ZSFP+ 1X1 CAGE ASSEMBLY. Featuring Press-Fit termination and a data rate of 32 Gb/s, it ensures reliable performance for demanding applications. With a single port in a 1 x 1 matrix configuration, it offers efficient connectivity. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Designed for Through Hole mounting, this RoHS-compliant assembly is a reliable choice for SFP/SFP+/zSFP+ applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2378765-1 | ![]() |


