| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 227426-1 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | Without |
| Additional Features: | Hardware Included |
| Sealable: | Yes |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3134 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 762 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 227426-1 |
| Replacement Part: | 5227426-1 |
| SKU: | AMP227426-1 |
227426-1
Specifications
Detailed Description
Enhance your connectivity with our BNC Bulkhead Receptacle, meticulously designed for seamless integration. Sealed for optimal performance, this jack is perfect for panel mounting with solder terminals ensuring a secure connection. Crafted from durable zinc with gold-plated phosphor bronze contacts, it guarantees reliable signal transmission. Featuring a bayonet mating type and gasket seal, it offers efficient RF connectivity at a frequency of 4 GHz. With a single port configuration and included hardware, installation is a breeze. Operating in a wide temperature range and compliant with RoHS standards, it's ideal for various applications. Trust in its quality for your RF coaxial needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5414265-3 | ![]() |


