| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2274518-1 |
| Series: | STRADA Whisper 3.9mm |
| Amperage: | .4 A |
| Connector Type: | Header |
| Gender: | Header |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .154 in, 3.9 mm |
| Voltage: | 80 V AC, 80 V DC |
| Contact Type: | Pin |
| Contact Length: | .172 in, 4.38 mm |
| Row Spacing: | .098 in, 2.5 mm |
| Impedance: | 85 Ω |
| PCB Hole Diameter: | .039 in, 1 mm |
| Number of Pairs: | 72 |
| Number of Positions: | 144 |
| Data Rate: | 56 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Termination Type: | Without |
| Module Type: | Center |
| GPL: | Z82 |
| Shield Material: | Copper Alloy |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .039 in, 1 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L803 |
| Number of Columns: | 6 |
| Number of Signal Positions: | 144 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 12 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Orthogonal |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Action/Compliant Tail |
| Make First / Break Last: | Yes |
| Shroud Type: | Fully |
| Post Type: | Through Hole - Press-Fit |
| Type: | 3.99 mm Whisper |
| Number of Ground Positions: | 78 |
| Guide Hardware: | Without |
| Durability Rating (Cycles): | 200 Cycles |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 80 V AC |
| Part Aliases: | 2274518-1 |
| SKU: | AMP2274518-1 |
2274518-1
Specifications
Detailed Description
Enhance your connectivity with the STRADA Whisper 3.9mm SW PIR/DPO RA ASSY. This assembly, featuring a 12P6C 100 OHM 90 GR configuration, is designed for seamless signal transmission. With a sturdy LCP housing and gold-plated copper alloy contacts, it ensures reliable performance in demanding environments. Operating at up to 80V AC/DC, with an impedance of 85Ω, it's ideal for high-speed data applications. Its press-fit termination method and right-angle mount orientation offer easy installation, while its durable construction, meeting RoHS compliance standards, guarantees longevity. Perfect for board-to-board connections, it's a versatile solution for your connectivity needs.

