| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2274680-1 |
| Connector Type: | Mini-SAS HD |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 4 |
| Mount Type: | Board Mount, Panel |
| Contact Material: | Copper Alloy |
| Pitch: | .029 in, .75 mm |
| Number of Ports: | 4 |
| Package Quantity: | 15 |
| Number of Positions: | 144 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | J82 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .038 in, .97 mm |
| PCB Retention Type: | M2 Screw |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L817 |
| Height Above PC Board: | 12.78 mm, .503 in |
| Connector System: | Cable-to-Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Receptacle Configuration: | Mini-SAS HD |
| Shell: | With |
| High Temperature Housing: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2274680-1 |
| SKU: | AMP2274680-1 |
2274680-1
| Heilind Number: | AMP2274680-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2274680-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Mini-SAS HD 1x4 Receptacle Assembly, designed for high-performance applications in Australia. Crafted with durable LCP housing and copper alloy contacts, this assembly boasts four rows of 144 positions, ensuring efficient signal transmission. Suitable for board and panel mounting, it features a pitch of .75mm and is UL 94V-0 compliant for safety. Operating in a wide temperature range, from -55 to 85°C, it guarantees reliable performance in diverse environments. Its right-angle mount orientation and M2 screw PCB retention make installation a breeze. With RoHS compliance and a high-temperature housing, this connector is a sustainable and long-lasting solution for your connectivity needs. Explore the power of seamless data transfer with our Mini-SAS HD assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2227582-1 | ![]() |


