2274682-1

Heilind Number:AMP2274682-1
Manufacturer:TE Connectivity
Manufacturer Number:2274682-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMINISAS HD, 1X2 REC ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2274682-1
Series:Mini-SAS HD
Connector Type:Mini-SAS HD
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount, Panel
Contact Material:Copper Alloy
Pitch:.029 in, .75 mm
Number of Ports:2
Package Quantity:25
Number of Positions:72
Housing Color:Black
Mount Orientation:Right Angle
GPL:J82
Packaging:Box & Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
PCB Retention:With
PCB Thickness (Recommended):.038 in, .97 mm
PCB Retention Type:M2 Screw
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L817
Height Above PC Board:12.78 mm, .503 in
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
PCB Mounting Style:Through Hole - Press-Fit
Receptacle Configuration:Mini-SAS HD
Shell:With
High Temperature Housing:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:2274682-1
SKU:AMP2274682-1

Detailed Description

Introducing the AMINISAS HD 1X2 REC ASSY, a high-performance connector designed for Mini-SAS HD applications. With a receptacle gender and board mount panel mount type, this assembly offers reliable signal transmission in a compact form factor. Featuring a durable LCP housing in sleek black, it meets UL 94V-0 flammability standards for enhanced safety. With 72 positions and a pitch of .75mm, it ensures efficient data connectivity. Operating in a wide temperature range from -55°C to 85°C (-67°F to 185°F), it is suitable for diverse environments. Ideal for cable-to-board connections in signal circuits, this connector is RoHS compliant and offers through-hole press-fit mounting for secure attachment. Upgrade your system with the AMINISAS HD 1X2 REC ASSY for seamless data transfer.