| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2274867-5 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2274867-5 |
2274867-5
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP+ Assembly. This compact yet powerful component features a 2x8 port matrix configuration, ensuring reliable data transmission at an impressive 16 Gb/s rate. Designed for seamless integration, it offers Through Hole - Press-Fit termination and supports a wide operating temperature range from -55 to 105°C (-67 to 221°F). With 320 positions and RoHS compliance, it's a versatile and environmentally friendly solution for demanding applications. Upgrade your systems with this essential Cage Assembly with Integrated Connector, perfect for IO Connectors and High-Speed Cage & Connector Assemblies.

