| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2274867-7 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2274867-7 |
2274867-7
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP+ ASSY 2X8 SPRG OUTER LP SN Thermal Cage Assembly. Designed for optimal performance, this assembly features a robust Through Hole - Press-Fit termination method, ensuring secure and reliable connections. With a pitch of .8mm (.032 in) and accommodating 16 ports with 320 positions, it supports data rates of up to 16 Gb/s. Operating seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's perfect for demanding environments. Ideal for SFP/SFP+/zSFP+ applications, this integrated connector assembly is a standout choice in the realm of high-speed connectivity solutions. Rest assured, it meets all necessary RoHS compliance standards. Elevate your connectivity infrastructure with this essential component.

