227673-1

Heilind Number:AMP227673-1
Manufacturer:TE Connectivity
Manufacturer Number:227673-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BNC PCB VERTICAL JACK W/POST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 227673-1
Series:OEG Miniature Relay PCF,PCH
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Body Shape:Circular
Number of Positions:1
Mount Orientation:Vertical
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.21 in, 5.33 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
PCB Retention:With
Panel Mount Type:Lockwasher and Nut
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Mounting Post Length:.137 in, 3.48 mm
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:889 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:1.375 in, 34.93 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Panel Attachment Style:Rear Mount
Part Aliases:227673-1
Replacement Part:5227673-1
SKU:AMP227673-1

Detailed Description

Introducing the BNC PCB Vertical Jack with Post, a reliable and versatile connector for your electronic needs. Designed for easy installation on panels, this straight orientation jack features a bayonet mating type for secure connections. With a gold-plated phosphor bronze contact material, it ensures optimal conductivity, even at high frequencies up to 4 GHz. The durable zinc body and nickel plating offer long-lasting performance, while the included lockwasher and nut provide added stability. Perfect for single-port configurations, this connector is ideal for applications requiring a 50 Ω impedance. From data transmission to device connectivity, trust in the quality and efficiency of this BNC jack for seamless operation in any setup.