227699-2

Heilind Number:AMP227699-2
Manufacturer:TE Connectivity
Manufacturer Number:227699-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BNC PCB VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 227699-2
Series:OEG Miniature Relay PCF,PCH
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Body Shape:Circular
Number of Positions:1
Mount Orientation:Vertical
Interface:BNC
Port Configuration:Single Port
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Retention:Without
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Coaxial Contacts:1
Body Finish:Plated
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Detent:With
Dielectric Material:VALOX
Height Above PC Board:15.88 mm, .625 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Part Aliases:227699-2
SKU:AMP227699-2

Detailed Description

Enhance your PCB connectivity with our BNC Vertical Jack, designed for seamless board mount installation. Featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in a straight orientation. With an impedance of 50 Ω and an operating frequency of 4 GHz, it's ideal for high-performance applications. The Zinc body with Nickel plating offers durability, while the VALOX dielectric material provides insulation. Its single-port configuration and BNC interface make it versatile for various setups. RoHS compliance ensures environmental responsibility. Elevate your RF coaxial connections with this quality component.