Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 227699-3
Series: OEG Miniature PCB Relay PCH,OEG Miniature Relay PCF
Connector Type: BNC
Gender: Jack
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Impedance: 50 Ω
Operating Frequency: 4 GHz
Body Material: Zinc
Mount Orientation: Vertical
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Body Finish: Plated
Body Plating Material: Nickel
Coupling Type: Bayonet
SKU: AMP227699-3
Body Shape: Circular
Body Insulation: Without
Number of Positions: 1
Number of Coaxial Contacts: 1
RF Connector Center Contact Underplating Material: Copper / Nickel
Height Above PC Board: 15.88 mm / .625 in
RF Connector Mated Outer Diameter (Approximate): 14.529 mm / .572 in
RF Contact Captivation Method: Mechanical
Detent: With
PCB Mount Retention: Without
Dielectric Material: VALOX
Grade: Commercial
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Cable-to-Board
Sealable: No
Termination Post and Tail Length: 6.35 mm / .25 in
Supplier Product: RF Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: