227743-1

Heilind Number:AMP227743-1
Manufacturer:TE Connectivity
Manufacturer Number:227743-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA PLUG W/CC .141SR SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 227743-1
Series:AMP SMA
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Beryllium Copper
Contact Plating:Gold
Mating Type:Threaded
Seal Type:Interfacial Seal
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Body Material:Stainless Steel
Cable Type:RG 402 Semi-Rigid
Contact Configuration:Not Captivated
Number of Positions:1
Interface:SMA
GPL:E25
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Wire Termination Style:Crimp
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:K900
Ferrule Material:Brass
Ferrule Plating:Nickel
Number of Coaxial Contacts:1
Body Finish:Passivated
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Connector Length:16 mm, .63 in
Coupling Nut Material:Stainless Steel
Coupling Nut Plating Finish:Passivated
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.354 in, 8.99 mm
Military Category:B
Product Grade:Military
Connector Product Type:Connector Assembly
Part Aliases:M39012/79B3104
SKU:AMP227743-1

Detailed Description

Enhance your RF connectivity with our SMA Plug featuring a convenient Cable Mount (Free-Hanging) design. Crafted from durable Stainless Steel with a Gold-plated Beryllium Copper contact, this connector ensures reliable performance in demanding environments. Suitable for RG 402 Semi-Rigid cables, it boasts an impedance of 50 Ω and operates seamlessly up to 18 GHz. With its Threaded mating type and Interfacial Seal, it guarantees secure and stable connections. Certified for Aerospace Defense & Marine applications, this Military-grade connector is RoHS compliant and designed for rugged reliability. Perfect for single port configurations, its straight orientation and efficient crimp termination method make installation a breeze. Experience high-quality signal transmission with our SMA Plug, a trusted choice for critical RF applications.