| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 227754-3 |
| Gender: | Jack |
| Mount Type: | Panel |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| Body Material: | Zinc |
| Body Shape: | Circular |
| Panel Thickness: | .046 - .125 in, 1.17 - 3.18 mm |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Front Mount |
| PCB Retention: | Without |
| Additional Features: | Hardware Included |
| Sealable: | No |
| Wire Termination Style: | Solder |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3134 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Silver |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 7620 µin |
| Detent: | With |
| Dielectric Material: | VALOX |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Panel |
| Panel Attachment Style: | Front Mount |
| Part Aliases: | 227754-3 |
| SKU: | AMP227754-3 |
227754-3
Specifications
Detailed Description
Enhance your connectivity with this BNC Solder Receptacle Jack, designed for seamless panel mounting. Featuring a bayonet mating type and 50 Ω impedance, it ensures reliable signal transmission up to 4 GHz. Crafted from durable zinc with a plated finish, this circular connector is ideal for a wide range of applications. Its single-port configuration, front mount panel attachment, and straight cable connector orientation provide ease of use. With hardware included for installation, this commercial-grade connector is a must-have for data and device connectivity. Operating efficiently in temperatures ranging from -65 to 165°C (-85 to 329°F), it guarantees performance in demanding environments. Discover the perfect solution for your RF coaxial connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5414265-3 | ![]() |


