| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2278730-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67, IP69K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N73 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.01 in |
| Height: | 1.66 in, 42.4 mm |
| Width: | 2.09 in, 53.1 mm |
| Mating Tab Width: | .06 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2278730-1 |
| SKU: | AMP2278730-1 |
2278730-1
Specifications
Detailed Description
Enhance your signal connectivity with our HDSCS series male terminal housing, designed for industrial and commercial transportation applications. With a rugged body made of PBT GF, this housing ensures durability in harsh environments, meeting IP67 and IP69K ratings for waterproof and dustproof protection. Featuring 3 positions and a 4mm pitch, it facilitates secure wire-to-wire connections. The housing allows for 12V, 24V, and 42V DC operations, withstanding temperatures from -40 to 140°C. Its black color and compact dimensions of 1.01" length, 1.66" height, and 53.1mm width make it suitable for various automotive setups. Easy to install without the need for terminal position assurance, it guarantees reliable performance in demanding conditions. RoHS compliant and lead-free solder capable, it's an eco-friendly and efficient choice for your connector needs. Elevate your connectivity solutions with this versatile automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2306960-1 | ![]() |


