| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2282154-1 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .07 in, 1.8 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N54 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Board |
| Length: | .66 in |
| Cable Exit Angle: | 180° |
| Height: | .196 in, 5 mm |
| Width: | 16.45 mm, .647 in |
| Mating Tab Width: | .019 in, .5 mm |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2282154-1 |
| SKU: | AMP2282154-1 |
2282154-1
| Heilind Number: | AMP2282154-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2282154-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Nano MQS Female Terminal Housing, a crucial component for automotive applications. With a single row design and a pitch of 1.8mm (.07 in), this housing accommodates 6 female terminals, perfect for signal circuits. Constructed with durable PBT GF material in a sleek black finish, it ensures reliable performance. Featuring polarization and an integrated primary locking feature, it guarantees secure connections. The compact size, with dimensions of .66 in length, 5mm height, and 16.45mm width, allows for easy integration. With a 180° cable exit angle and mating tab width of .5mm (.019 in), it offers versatile installation options. RoHS compliant and suitable for lead-free solder processes, it meets environmental and industry standards. This connector system, part of our automotive connector accessories lineup, is essential for efficient and dependable vehicle electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703930-1 | ![]() | |
| TE Connectivity 1-1703930-2 | ![]() | |
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() |


