| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2282154-2 |
| Color: | Natural |
| Number of Rows: | 1 |
| Pitch: | .07 in, 1.8 mm |
| Number of Positions: | 8 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2282154-2 |
2282154-2
| Heilind Number: | AMP2282154-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2282154-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with this essential connector housing, designed for optimal performance and durability. Featuring a natural color and 180° cable exit angle, this high-quality component ensures seamless connectivity in any environment. With 8 positions and a pitch of 1.8mm (.07 in), it offers versatility for various applications. RoHS compliant, it meets stringent environmental standards, while its single row design guarantees easy installation. Whether for maintenance or upgrades, this connector housing is a must-have accessory for your vehicle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703930-1 | ![]() | |
| TE Connectivity 1-1703930-2 | ![]() | |
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() |


