2282347-2

Heilind Number:AMP2282347-2
Manufacturer:TE Connectivity
Manufacturer Number:2282347-2
ECAD Model:
3D Model

Description:

TAB0.5X0.4,NANO MS,NANOMULTISPRING SNFL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2282347-2
Termination Method:Press-Fit
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2282347-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with our TAB0.5X0.4 NANO MS connector, featuring NANOMULTISPRING SNFL termination for secure and reliable connectivity. Designed for Press Fit installation, this connector ensures easy and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees optimal performance even in harsh environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your vehicle's connectivity with this essential component, perfect for a variety of applications in the automotive industry.